- RS Stock No.:
- 885-9217
- Mfr. Part No.:
- 50-22A-20
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9217
- Mfr. Part No.:
- 50-22A-20
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Single Sided 0.1in (2.54mm) PCB Edge Connector
Single-sided connectors with snap-on end feet. May be cut down if fewer ways are required. Polarising key supplied. Solder tags.
Temp rating -55 to +110°C
Edge Connectors - Cinch
Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.