Amphenol FCI Right Angle Female Edge Connector, Surface Mount, 36-Contacts, 2.54mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 859-9968
- Mfr. Part No.:
- 71609-318LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 859-9968
- Mfr. Part No.:
- 71609-318LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BERGSTIK MezzSelect Connectors
Professional range of 2.54mm pitch FCI headers from the BERGSTIK series.
Straight or Right Angle body orientation available
Phosphor Bronze
2.54mm Pitch
Solder
Phosphor Bronze
2.54mm Pitch
Solder
PCB Mounted
Specifications
Attribute | Value |
---|---|
Body Orientation | Right Angle |
Gender | Female |
Number of Contacts | 36 |
Number of Rows | 2 |
Pitch | 2.54mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 2 (Load) A, 3 A |
Housing Material | Glass Filled Thermoplastic |
Minimum Operating Temperature | -65°C |
Width | 8.4mm |
Maximum Operating Temperature | +125°C |
Length | 91.36mm |
Series Number | 71609 |
Depth | 5.85mm |