Recently searched

    JAE, MM70 Female PCBEdge Connector, SMT Mount, 314 Way, 0.5mm Pitch, 500mA

    RS Stock No.:
    732-0190
    Mfr. Part No.:
    MM70-314-310B2-2-R500
    Manufacturer:
    JAE
    JAE

    This image is representative of the product range

    View all Edge Connectors
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    MYR31.33

    unitsPer Unit
    1 - 19MYR31.33
    20 - 74MYR30.66
    75 - 299MYR29.73
    300 - 599MYR29.00
    600 +MYR28.36
    RS Stock No.:
    732-0190
    Mfr. Part No.:
    MM70-314-310B2-2-R500
    Manufacturer:
    JAE

    Technical data sheets


    Legislation and Compliance


    Product Details

    MM70 Series PCB Connectors




    Specifications

    AttributeValue
    Body OrientationStraight
    GenderFemale
    Number of Contacts314
    Pitch0.5mm
    Mounting TypeSurface Mount
    Contact PlatingGold over Nickel
    Contact MaterialCopper Alloy
    Current Rating500mA
    Keying WayYes
    SeriesMM70
    Maximum Operating Temperature+80°C
    Minimum Operating Temperature-40°C
    Length89.9mm
    Depth4.3mm
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    MYR31.33

    unitsPer Unit
    1 - 19MYR31.33
    20 - 74MYR30.66
    75 - 299MYR29.73
    300 - 599MYR29.00
    600 +MYR28.36