Molex BUS BAR SOCKET EXTREME POWER-EDGE Series, Female PCB Edge Connector, Through Hole Mount, 6 Way, 2 Row, 40A

  • RS Stock No. 167-1742
  • Mfr. Part No. 45719-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Solder Tail Connection

Solder tail terminations
Mates with 1.58 mm (0.062”) double sided card edge or bus bar tab
End to End stackable
Isolated Segments on opposing contacts
Rated for Current interruption, enabling true hot-swapping

Specifications
Attribute Value
Body Orientation Straight
Gender Female
Number of Contacts 6
Number of Rows 2
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Current Rating 40A
Voltage Rating 250 V
Housing Material Liquid Crystal Polymer
Series BUS BAR SOCKET EXTREME POWER-EDGE
Maximum Operating Temperature +105°C
Card Type Dual Edge
Depth 9mm
Width 15mm
Minimum Operating Temperature -40°C
Length 40.5mm
Series Number 45719
Temporarily out of stock - back order for despatch 06/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 680)
MYR 32.105
units
Per unit
Per Tray*
680 +
MYR32.105
MYR21,831.40
*price indicative
Related Products
Free Height (FH) IEEE 1386 SMT parallel stacking ...
Description:
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic ...
0.635mm MEC6 series PCB micro edge card sockets ...
Description:
0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical ...
0.635mm MEC6 series PCB micro edge card sockets ...
Description:
0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical ...
0.80mm MEC8 series PCB micro edge card sockets ...
Description:
0.80mm MEC8 series PCB micro edge card sockets with a double row design that accepts up to 140 gold plated contacts. These 0.80mm MEC8 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle ...