RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Molex, BUS BAR SOCKET EXTREME POWER-EDGE FemalePCBEdge Connector, Through Hole Mount, 8 Way, 2 Row, 40A

This image is representative of the product range


405 In stock for delivery within 4 working days
Add to Basket

Price Each

MYR81.23

units

Added

RS Stock No.:
335-599
Mfr. Part No.:
45719-0009
Manufacturer:
Molex
COO (Country of Origin):
US
unitsPer unit
1 - 19MYR81.23
20 - 74MYR78.11
75 - 299MYR75.33
300 - 599MYR72.81
600 +MYR70.53

Solder Tail Connection


Solder tail terminations
Mates with 1.58 mm (0.062”) double sided card edge or bus bar tab
End to End stackable
Isolated Segments on opposing contacts
Rated for Current interruption, enabling true hot-swapping


AttributeValue
Body OrientationStraight
GenderFemale
Number of Contacts8
Number of Rows2
Mounting TypeThrough Hole
Termination MethodSolder
Contact PlatingGold over Nickel
Contact MaterialCopper Alloy
Current Rating40A
Voltage Rating250 V
Housing MaterialLiquid Crystal Polymer
SeriesBUS BAR SOCKET EXTREME POWER-EDGE
Series Number45750
Width15mm
Minimum Operating Temperature-40°C
Card TypeDual Edge
Maximum Operating Temperature+105°C
Length53.4mm
Depth9mm