Catu Bi-Metal Aluminium and Copper Earth Clamp Max. Conductor Size 70 mm² Nominal Rod dia. 26 mm 90mm
- RS Stock No.:
- 630-757
- Mfr. Part No.:
- MT-870
- Manufacturer:
- Catu
N
Subtotal (1 unit)*
MYR1,968.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,968.57 |
*price indicative
- RS Stock No.:
- 630-757
- Mfr. Part No.:
- MT-870
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Earth Clamp | |
| Standards/Approvals | IEC 61230 | |
| Depth | 50 | |
| Width | 90mm | |
| Height | 70mm | |
| Material | Bi-Metal Aluminium and Copper | |
| Maximum Conductor Size | 70mm² | |
| Clamp/Clip Type | Earth Clamp | |
| Nominal Rod Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Earth Clamp | ||
Standards/Approvals IEC 61230 | ||
Depth 50 | ||
Width 90mm | ||
Height 70mm | ||
Material Bi-Metal Aluminium and Copper | ||
Maximum Conductor Size 70mm² | ||
Clamp/Clip Type Earth Clamp | ||
Nominal Rod Diameter 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Catu Earth clamp with lockout padlock is a Crucial safety device designed to enforce strict procedural discipline in grounding operations, especially in medium and high-voltage electrical environments. By incorporating a captive key system, it ensures that disconnection of the ground cannot occur before all padlocks are safely removed, thus reducing human error during re-energization. It is compliant to IEC 61230 standard.
Copper and Aluminium material
Connects to cables up to 70 mm sq cross section
Related links
- WJ Furse Copper Alloy Earth Clamp Max. Conductor Size 70 mm² Nominal Rod dia. 16 mm 304.8mm
- WJ Furse Copper Earth Clamp Max. Conductor Size 120 mm² Nominal Rod dia. 10 mm 26mm
- WJ Furse Copper Alloy Earth Clamp Max. Conductor Size 12 mm² Nominal Rod dia. 12.7 mm
- Dehn Stainless Steel Terminal Lightning Earth Clamp Max. Conductor Size 50 mm² Nominal Rod dia. 10 mm
- MECATRACTION Brass Lightning Earth Clamp Max. Conductor Size 70 mm
- MECATRACTION Bronze Lightning Earth Clamp Max. Conductor Size 240 mm²
- RS PRO Brass Earth Clamp Max. Conductor Size 35 mm²
- MECATRACTION Copper Earth Clamp Max. Conductor Size 240 mm 43mm
