MECATRACTION Brass Earth Clamp Max. Conductor Size 2 x 50mm 29mm
- RS Stock No.:
- 299-100
- Mfr. Part No.:
- SE2-50
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 10 units)**
MYR543.18
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Box** |
---|---|---|
10 + | MYR54.318 | MYR543.18 |
**price indicative
- RS Stock No.:
- 299-100
- Mfr. Part No.:
- SE2-50
- Manufacturer:
- MECATRACTION
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MECATRACTION | |
Maximum Conductor Size | 2 x 50mm | |
Material | Brass | |
Width | 29mm | |
Select all | ||
---|---|---|
Brand MECATRACTION | ||
Maximum Conductor Size 2 x 50mm | ||
Material Brass | ||
Width 29mm | ||
Related links
- MECATRACTION Brass Earth Clamp Max. Conductor Size 2 x 120mm 43mm
- MECATRACTION Brass Lightning Earth Clamp Max. Conductor Size 70 mm²
- WJ Furse Copper Earth Clamp Max. Conductor Size 26 x 8mm
- MECATRACTION Brass Earth Clamp
- MECATRACTION Brass Earth Clamp 30mm
- WJ Furse Copper Earth Clamp Max. Conductor Size 25 x 3mm Nominal Rod dia. 10mm 26mm
- WJ Furse Copper Earth Clamp Max. Conductor Size 25 x 3mm 25mm
- WJ Furse Copper Alloy Earth Clamp Max. Conductor Size 26 x 12mm Nominal Rod dia. 12.7mm