- RS Stock No.:
- 866-6844
- Mfr. Part No.:
- 3214365
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR76.28
Units | Per Unit |
1 + | MYR76.28 |
- RS Stock No.:
- 866-6844
- Mfr. Part No.:
- 3214365
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
UT Lever-type Fuse and Function Terminal Blocks with PE Foot
The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas.
Features and Benefits
Screw Connection
Mounting type: NS 35/7.5, NS 35/15
RoHS compliant
Mounting type: NS 35/7.5, NS 35/15
RoHS compliant
Standards
IEC 60947-7-1, V0 UL 94 flammability rating.
Approvals
IECEx, UL, cUL, EAC, CSA, cULus.
Phoenix Contact CLIPLINE UT Range
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 26 → 10AWG |
Termination Method | Screw |
Current Rating | 28A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Model Number | UT 4-PE/L/TG |