Phoenix Contact 4-Way PT 4-QUATTRO-PE Earth Terminal Block, 24 → 10 AWG Wire, Push In, Polyamide Housing
- RS Stock No.:
- 708-1674
- Mfr. Part No.:
- 3211809
- Manufacturer:
- Phoenix Contact
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
Was MYR36.642
You pay
MYR29.93
Units | Per Unit | Per Pack* |
5 + | MYR29.93 | MYR149.65 |
*price indicative |
- RS Stock No.:
- 708-1674
- Mfr. Part No.:
- 3211809
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PT 4 Feed-Through and Multi-Conductor Terminal Blocks
50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply
Phoenix Contact Ground Modular Terminal Block, 24 to 10AWG, 4 Way - PT 4-QUATTRO-PE - 3211809
Securely and reliably earth your cables with this ground modular terminal block from Phoenix Contact. Its innovative design protects circuits and equipment from damage and individuals from injury by safely discharging excess electricity by diverting it to the ground through the process of earthing. Install this component in your electrical systems to safeguard all applications, including distribution boards, control panels and power stations.
This unit's superior electrical, mechanical and chemical characteristics are able to withstand temperature extremes ranging from -60°C to +130°C. The CLIPLINE complete feature and push-in termination mechanism enable tool-free termination and quick connection of solid and stranded conductors. Because it uses 50% less insertion force, this limits stress on and damage to wires. This compact unit weighs only 15g and has front connection capability to support wiring in small spaces.
This unit's superior electrical, mechanical and chemical characteristics are able to withstand temperature extremes ranging from -60°C to +130°C. The CLIPLINE complete feature and push-in termination mechanism enable tool-free termination and quick connection of solid and stranded conductors. Because it uses 50% less insertion force, this limits stress on and damage to wires. This compact unit weighs only 15g and has front connection capability to support wiring in small spaces.
Actuation lever opens the terminal point, so there is no direct contact with live wires and contacts, to prevent electric shocks
Double bridge shaft enables individual potential distribution and supply
Robust and durable plastic housing protects internal components from corrosion damage
Double bridge shaft enables individual potential distribution and supply
Robust and durable plastic housing protects internal components from corrosion damage
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Earth Block Type | PT 4-QUATTRO-PE |
Wire Size | 24 → 10 AWG |
Colour | Green/Yellow |
Number of Ways | 4 |
Termination Method | Push In |
Housing Material | Polyamide |
Length | 77mm |
Width | 6.2mm |
Height | 44mm |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -60°C |