- RS Stock No.:
- 335-4186
- Mfr. Part No.:
- 1746770000
- Manufacturer:
- Weidmüller
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR33.05
Units | Per Unit | Per Pack* |
5 + | MYR33.05 | MYR165.25 |
*price indicative |
- RS Stock No.:
- 335-4186
- Mfr. Part No.:
- 1746770000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Earth Terminals
Designed to compliment the W screw series the screwless Z series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.
Note
Terminals ZPE 6, 10 and 16 only have CSA and UL Approval.
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI
Approvals
1, 2
Specifications
Attribute | Value |
---|---|
Earth Block Type | ZPE 10 |
Wire Size | 16 → 6 AWG |
Colour | Green |
Number of Ways | 2 |
Termination Method | Clamp |
Housing Material | Wemid |
Voltage Rating | 800 V |
Length | 73.5mm |
Width | 10.1mm |
Height | 50.5mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |