- RS Stock No.:
- 181-2390
- Mfr. Part No.:
- Alpha Sota EP11
- Manufacturer:
- Alpha Solway
Discontinued product
- RS Stock No.:
- 181-2390
- Mfr. Part No.:
- Alpha Sota EP11
- Manufacturer:
- Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Alpha Solway Sota Earplug
The Alpha Solway SOTA EP11 earplugs are innovative disposable with a single number rating of 34dB and have high performance and high comfort, come in new tapered design. This is made of soft polyurethane material, they provide enhanced comfort and can also be fully integrated with other PPE.
Applications:
Automotive and textiles
Automotive body shops and repair workshops
Canning, bottling areas or food production
Construction
Demolition
Electronics and white goods
Engineering
Food and drink
Forging and pressing
Foundries
General fabrication
Highway maintenance
Manufacturing
Paper or board making
Stamping
Automotive body shops and repair workshops
Canning, bottling areas or food production
Construction
Demolition
Electronics and white goods
Engineering
Food and drink
Forging and pressing
Foundries
General fabrication
Highway maintenance
Manufacturing
Paper or board making
Stamping
Certifications:
EN352-2: 2002
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Disposable |
Attachment Style | Unattached |
Number of Pairs per Package | 200 |
Single Number Rating SNR | 34dB |
Material | Polyurethane |