- RS Stock No.:
- 750-6788
- Mfr. Part No.:
- AEA090-027-500
- Manufacturer:
- JSP
- RS Stock No.:
- 750-6788
- Mfr. Part No.:
- AEA090-027-500
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Monaco Heavy Duty Ear Defender
Suitable for intense noise in enclosed spaces
SNR = 36
SNR = 36
Applications:
Mining
Excavation
Drilling
Engine rooms
Excavation
Drilling
Engine rooms
Standards
EN352-1
Standards
EN352-1
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | 027-500 |
Single Number Rating SNR | 36dB |
Product Weight | 300g |
Colour | Green |