- RS Stock No.:
- 195-1573
- Mfr. Part No.:
- 2500021
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 195-1573
- Mfr. Part No.:
- 2500021
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- FI
Product Details
Helmkapsel-GH uvex 2 H / 2500021
Specifications
Attribute | Value |
---|---|
Attachment Type | Helmet |
Series | 1 |
Single Number Rating SNR | 27dB |
Product Weight | 235g |
Colour | Blue |
Standards Met | CE |