MSA Safety V-Gard Ear Shells for Helmets, 36 dB, Black, Red
- RS Stock No.:
- 758-115
- Mfr. Part No.:
- 10190358
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
MYR204.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR204.16 |
*price indicative
- RS Stock No.:
- 758-115
- Mfr. Part No.:
- 10190358
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Ear Shells | |
| Attachment Type | Helmet | |
| Series | V-Gard | |
| Single Number Rating SNR | 36dB | |
| Foldable | No | |
| Cup Colour | Black, Red | |
| Weight | 485g | |
| Standards/Approvals | CE, EN 352-2 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Ear Shells | ||
Attachment Type Helmet | ||
Series V-Gard | ||
Single Number Rating SNR 36dB | ||
Foldable No | ||
Cup Colour Black, Red | ||
Weight 485g | ||
Standards/Approvals CE, EN 352-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
MSA V-Gard Series Ear Shells, 36dB Rating, Black/Red Cup - 10190358
This ear shells unit provides helmet-mounted hearing protection suitable for noisy work environments. It attaches directly to a safety helmet and is designed to reduce ambient noise for the wearer while maintaining compatibility with head protection systems.
Features and Benefits:
• Single-number rating delivers 36 dB of noise attenuation for hearing protection
• Dual-colour cups supply Visual identification and situational awareness
• Helmet attachment design enables quick fitting to compatible hard hats
• Non-foldable construction offers steady positioning during use
• Weight of 0.485 kg supports Durable wear without excessive bulk
• Dual-colour cups supply Visual identification and situational awareness
• Helmet attachment design enables quick fitting to compatible hard hats
• Non-foldable construction offers steady positioning during use
• Weight of 0.485 kg supports Durable wear without excessive bulk
Applications
• Used with construction hard hats requiring high SNR protection
• Suitable for industrial sites needing ANSI-compliant ear protection
• Ideal for maintenance crews working near loud plant machinery
• Can be used where helmet-mounted communication accessories are fitted
• Suitable for safety officers specifying heavy-duty hearing cups
• Suitable for industrial sites needing ANSI-compliant ear protection
• Ideal for maintenance crews working near loud plant machinery
• Can be used where helmet-mounted communication accessories are fitted
• Suitable for safety officers specifying heavy-duty hearing cups
What is the rated noise reduction performance?
It provides a single-number SNR of 36 dB which quantifies overall attenuation.
How does it attach to head protection?
It uses a helmet attachment Interface that mounts directly onto compatible helmets.
Is the unit foldable for storage?
The design is non-foldable and maintains a fixed profile during use.
What standards approval does it hold?
It holds approval to ANSI standards for hearing protection accessories.
Related links
- MSA Safety V-Gard Ear Shells for Helmets Black, Red
- MSA Safety V-Gard Ear Shells for Helmets Green, Black
- MSA Safety V-Gard Ear Shells for Helmets Yellow, Black
- 3M PELTOR X5P3 Ear Shells for Helmets Black
- Centurion Safety SANA Ear Defender with Headband Black, Red
- uvex K30 Listen & Speak Ear Defender with Headband Black, Red
- Honeywell Safety 10351 Ear Shells for Helmets Black
- Centurion Safety SANA Ear Shells for Helmets Black, Green
