uvex K Series Ear Defender with Ear Plug, 33dB, Black, Yellow

Subtotal (1 unit)*

MYR151.10

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR151.10

*price indicative

RS Stock No.:
283-267
Mfr. Part No.:
2630020
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Attachment Type

Ear Plug

Series

K Series

Single Number Rating SNR

33dB

Colour

Black, Yellow

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex Earmuffs offer effective protection and a high level of wearer comfort. The high quality, foldable headband with comfortable quilted padding provides a high level of wearer comfort and is also ideally suited for long periods of use. The length can be adjusted to ensure perfect positioning, while the optimal earmuff shape provides pressure free protection for the outer ear. Cushioned sealing pads with memory foam create an excellent seal and fit around the head. If using the earmuffs in applications with high hygiene requirements.

optimal earmuff shape provides pressure free protection for the outer ear
padded textile headband for optimum wearer comfort
extra soft memory foam ear cushions ensure optimal wearer comfort even when worn for long periods

Related links