uvex aXess one 3.5 mm Jack Plug Speak & Listen Ear Defender with Headband, 31dB, Black, Grey, Noise Cancelling

Subtotal (1 unit)*

MYR726.11

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR726.11

*price indicative

RS Stock No.:
280-024
Mfr. Part No.:
2640001
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Attachment Type

Headband

Series

aXess one

Single Number Rating SNR

31dB

Bluetooth

Yes

Connection Type

3.5 mm Jack Plug

Colour

Black, Grey

Noise Cancelling Microphone

Yes

Communication Type

Speak & Listen

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex Active earmuff offers an exceptional fusion of hearing protection and connectivity. Designed with the modern worker in mind, it boasts cutting-edge Bluetooth® technology, enabling seamless communication while efficiently blocking harmful noise. Featuring the innovative RAL (Real-Active-Listening) function, users can engage with their surroundings and converse at close range without having to remove the earmuffs.

Hands free telephony facilitates uninterrupted workflow during calls
Two external microphones ensure accurate transmission of outside noise
Integrated sound level limiter maintains safe listening levels
Lightweight design allows for effortless wear throughout the day

Related links