Milwaukee Bolt Wireless Speak & Listen Ear Defender with Frame, Yellow
- RS Stock No.:
- 218-277
- Mfr. Part No.:
- 4932492101
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR108.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.09 |
*price indicative
- RS Stock No.:
- 218-277
- Mfr. Part No.:
- 4932492101
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Attachment Type | Frame | |
| Series | Bolt | |
| Bluetooth | No | |
| Connection Type | Wireless | |
| Colour | Yellow | |
| Communication Type | Speak & Listen | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Attachment Type Frame | ||
Series Bolt | ||
Bluetooth No | ||
Connection Type Wireless | ||
Colour Yellow | ||
Communication Type Speak & Listen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee BOLT system offers UV protection with UPF 50+ fabric, blocking 97.5-98+% of harmful UV rays. It features an intuitive fastening system for accessory compatibility and dedicated ear protection slots. The moisture-wicking fabric dries quickly to keep you cool. Compatible with Milwaukee BOLT 100 and BOLT 200 helmets.
Packaged by 1
Packaging Bag
Material Polyester
Packaging Bag
Material Polyester
Related links
- Milwaukee Bolt LP Wireless Speak & Listen Ear Defender with Headband Black, Red
- Milwaukee Bolt LP Wireless Speak & Listen Ear Defender with Headband Black, Red
- uvex K30 Speak & Listen Ear Defender with Headband Black, Red
- uvex K10 Speak & Listen Ear Defender with Headband Black, Green
- uvex aXess one 3.5 mm Jack Plug Speak & Listen Ear Defender with Headband Black Noise Cancelling
- 3M ProTac III Wireless Listen Only Ear Defender with Helmet Attachment, 23dB
- Moldex M5 Listen Only Ear Defender with Helmet Attachment Blue, Noise Cancelling Microphone
- Delta Plus MAGNY HELMET 2 Wireless Ear Defender with Helmet Attachment Noise Cancelling Microphone
