Milwaukee Bolt LP Wireless Speak & Listen Ear Defender with Headband, 30dB, Black, Red
- RS Stock No.:
- 218-274
- Mfr. Part No.:
- 4932478878
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR160.84
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR160.84 |
*price indicative
- RS Stock No.:
- 218-274
- Mfr. Part No.:
- 4932478878
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Attachment Type | Headband | |
| Series | Bolt LP | |
| Single Number Rating SNR | 30dB | |
| Connection Type | Wireless | |
| Colour | Black, Red | |
| Communication Type | Speak & Listen | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Attachment Type Headband | ||
Series Bolt LP | ||
Single Number Rating SNR 30dB | ||
Connection Type Wireless | ||
Colour Black, Red | ||
Communication Type Speak & Listen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee BOLT LP ear cups provide noise reduction with an SNR of 30 dB, while the BOLT HP earmuffs offer 33 db. The BOLT system ensures easy accessory compatibility with vertical adjustment and 360-degree rotation for comfort. Extra-comfortable foam cushions ensure maximum protection. Compatible with Milwaukee BOLT 100 and BOLT 200 helmets.
Packaged by 1
Period of obsolescence 5 years from the date of manufacture
Period of obsolescence 5 years from the date of manufacture
Related links
- Milwaukee Bolt LP Wireless Speak & Listen Ear Defender with Headband Black, Red
- Milwaukee Bolt Wireless Speak & Listen Ear Defender with Frame, Yellow
- uvex K10 Speak & Listen Ear Defender with Headband Black, Green
- uvex K30 Speak & Listen Ear Defender with Headband Black, Red
- uvex aXess one 3.5 mm Jack Plug Speak & Listen Ear Defender with Headband Black Noise Cancelling
- Delta Plus Ear Defender with Headband, 30dB
- Centurion Safety SANA Ear Defender with Helmet Attachment Black, Yellow
- uvex K Ear Defender with Headband Black, Red
