Female DVI Connector 29 Way 3A 40 V dc

  • RS Stock No. 178-9561
  • Mfr. Part No. 74320-3004
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex DVI Connector

The Molex DVI connector is a 29-way female system that supports both, analogue and digital video transmission. It has a current rating of 3A and voltage rating of 40VDC. The housing is made from a liquid crystal polymer material. The DVI-I receptacle connector supports host systems that are enabled to transmit both, analogue and digital video.

Features and Benefits

• Gold flash
• Lead-free
• Operating temperature ranges between -20°C and 85°C
• Panel mount
• PCB receptacle

Certifications

• UL E29179
• IEC-62474

Specifications
Attribute Value
Gender Female
Number of Contacts 29
Contact Material Copper Alloy
Contact Plating Gold
Body Orientation Straight
Termination Method Solder
Current Rating 3A
Voltage Rating 40 V dc
Housing Material Liquid Crystal Polymer
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 5)
MYR 12.66
units
Per unit
Per Pack*
5 - 20
MYR12.66
MYR63.30
25 - 45
MYR11.78
MYR58.90
50 - 120
MYR11.00
MYR55.00
125 - 245
MYR10.34
MYR51.70
250 +
MYR9.74
MYR48.70
*price indicative
Related Products
Molex's 74320 series of MicroCross™ DVI Connectors and ...
Description:
Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.Mate with 74323 ...
From Molex, these 47151 Series HDMI headers are ...
Description:
From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.
An ingenious connector that allows rapid termination of ...
Description:
An ingenious connector that allows rapid termination of microphone cable without the need for lengthy cable preparation or soldering. Based on the insulation displacement contact (IDC) idea, the only stripping required is that of the cable’s outer sheath which is ...
A range of audio and video connectors incorporating ...
Description:
A range of audio and video connectors incorporating many innovative features. Assembled and disassembly is screwless and is achieved by a few quick turns of the back shell. A range of coloured plastic coding rings,each with a single number moulded ...