- RS Stock No.:
- 884-7611
- Mfr. Part No.:
- 56605
- Manufacturer:
- Vikan
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR112.71
You pay
MYR77.32
Units | Per Unit |
1 + | MYR77.32 |
- RS Stock No.:
- 884-7611
- Mfr. Part No.:
- 56605
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Dustpan
Solid and robust dustpan made of Polypropylene
Its design ensures there are no crevices where dirt can harbour and allows easy cleaning
Ideal suitable for use in the food industry
Dimensions (H x L x W): 100 x 330 x 305 mm
Its design ensures there are no crevices where dirt can harbour and allows easy cleaning
Ideal suitable for use in the food industry
Dimensions (H x L x W): 100 x 330 x 305 mm
Specifications
Attribute | Value |
---|---|
Colour | White |
Application | All Industries |