- RS Stock No.:
- 368-4724
- Mfr. Part No.:
- SN7447AN
- Manufacturer:
- Texas Instruments
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 25)
MYR15.20
Units | Per Unit | Per Tube* |
25 - 25 | MYR15.20 | MYR380.00 |
50 - 75 | MYR14.967 | MYR374.175 |
100 + | MYR14.675 | MYR366.875 |
*price indicative |
- RS Stock No.:
- 368-4724
- Mfr. Part No.:
- SN7447AN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
Operating Voltage 4.75 to 5.25
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74xx Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |