- RS Stock No.:
- 313-8091
- Mfr. Part No.:
- NJM2211D
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 313-8091
- Mfr. Part No.:
- NJM2211D
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
Data Transmission, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19 x 6.4 x 3.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |