Interroll Conveyor Roller

  • RS Stock No. 740-5027
  • Mfr. Part No. 84VHJAE6FT 600RL +89RA
  • Manufacturer Interroll
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Motorised Drive Roller, Series EC310 with Control Card

EC310 RollerDrive with DC20 DriveControl - 2 Groove

The Interroll 2-groove RollerDrive EC310 features an improved lightweight design that incorporates an all-new housing and improved connector. The product is suitable for a wide range of applications.

Ecological Benefits

New design uses up to 30% less energy
Recycles brake energy
2-groove lightweight design

Features


Brushless motor with integrated electronic controller
Excellent acceleration and braking performance
4 quadrant motor control giving constant speed/torque
Low noise level (55 dB(A)*
9 gear ratios, wide speed range and high torque for optimum adjustment
Additional speed adjustment via analogue set point
450mm cable with M8 snap-in plug (cable may be extended up to 10m)

Note

*Noise level value can vary according to installation conditions, profile shapes and the resonance behaviour of the system.

Supplied with

DC20 DriveControl

//media.rs-online.com/t_line/L0408502-01.gif
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,516.56
units
Per unit
1 - 5
MYR1,516.56
6 +
MYR1,464.43
Related Products
PVC rollers offer sound insulation, resistance to chemicals ...
Description:
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available ...
Steel rollers are resistant to deflection and have ...
Description:
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings. Steel roller and shaftPolymer end caps and semi precision bearings.
Conveyor tracks based on alumuminium profiles with uniform ...
Description:
Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components. Roller diameter 40mm and spindle diameter ...
Igus® range of knife-edge conveyor pulleys provide precise ...
Description:
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up ...