Bosch GDR 10.8-LI Cordless Impact Drill, 10.8V, UK Plug

  • RS Stock No. 812-9881
  • Mfr. Part No. 0.601.9A6.976
  • Manufacturer Bosch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

10.8V Li-Ion Impact Driver with L-Boxx (GDR 10.8V-LI)

Professional 10.8V Lithium Ion Cordless Impact Driver with compact 137mm, lightweight design it's deal for use in tight, confined spaces. Powerful 105Nm torque motor for loosening or fitting the tightest screws.

Electronic Cell Protection avoids battery issues such as deep discharge, overheating and battery overload
1/4in internal hexagon tool
Forward and reverse gears
White LED light for illuminating the work piece
High speed operation of up to 2600rpm
Soft grip design for comfortable working

Supplied with

2 x Li-Ion batteries, 30min quick charger, L-Boxx storage and carry case.

Bosch Drills

Specifications
Attribute Value
Drill Type Drill Driver
Voltage Rating 10.8V
Corded/Cordless Cordless
Brushed/Brushless Motor Brushed
Battery Type Li-Ion
Battery Capacity 2Ah
Chuck Size 1/4mm
Chuck Type Hex
Number of Batteries 2
Plug Type Type G - British 3-pin
Model Number GDR 10.8-LI
Temporarily out of stock - back order for despatch 08/07/2020, delivery within 4 working days from despatch date
Price Each
MYR 1,422.41
units
Per unit
1 +
MYR1,422.41