Bosch 230V Corded Drill Driver, Euro Plug
13 In Global stock for delivery within 4 - 6 working days
Price Each
MYR925.89
units | Per unit |
1 + | MYR925.89 |
Added
- RS Stock No.:
- 764-6505
- Mfr. Part No.:
- 0.601.14E.500
- Manufacturer:
- Bosch
- COO (Country of Origin):
- RU
Impact drill GSB 16 RE Professional
Supplied with
Attribute | Value |
Drill Type | Drill Driver |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Size | 13mm |
Orientation | Straight |
Wattage | 750W |
Drilling Capacity Metal | 12 mm |
Drilling Capacity Masonry | 18 mm |
Drilling Capacity Wood | 30 mm |
Plug Type | Type C - Euro Plug |