- RS Stock No.:
- 171-7066
- Mfr. Part No.:
- D25810K-GB
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 171-7066
- Mfr. Part No.:
- D25810K-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWalt D25810K SDS Max Combination Hammer Drill
Introducing the DeWalt D25810K, a professional Combination Hammer Drill. This combination drill with its durable and hard-hitting German engineered mechanism delivers 7.1 joules of impact energy for fast drilling, even in the hardest of concrete. The lightweight design makes it ideally suited for horizontal serial drilling for coring and chipping in any mid to upper wall and ceiling application. Unique dust sealing protection system prevents finer dust ingress into the hammer mechanism delivering high durability and extending the working life.
Features and Benefits
The Dewalt D25810K Combination Hammer Drill is equipped with a powerful 1050W motor
Ideal for light demolition, surface preparation or chiselling grooves and channel openings in brick, masonry and light concrete
Ergonomic, compact and slimline design
Unique dust sealing protection to prevent finer dust ingress into the hammer mechanism delivering high durability and an extended tool life
Efficient mechanism delivers impact blows directly to the bit without losses through excessive vibration and rebound dampening reduces stress to the tool
Soft rubber grip handles improve user comfort lowering fatigue during extended use
Ideal for light demolition, surface preparation or chiselling grooves and channel openings in brick, masonry and light concrete
Ergonomic, compact and slimline design
Unique dust sealing protection to prevent finer dust ingress into the hammer mechanism delivering high durability and an extended tool life
Efficient mechanism delivers impact blows directly to the bit without losses through excessive vibration and rebound dampening reduces stress to the tool
Soft rubber grip handles improve user comfort lowering fatigue during extended use
Ideal for light demolition, surface preparation or chiselling grooves and channel openings in brick, masonry and light concrete.
Ergonomic, compact and slim line design maximises control and offers easy access to confined spaces.
Unique dust sealing protection to prevent even the finest dust ingress into the hammer mechanism delivering high durability and extended tool life.
Typical Applications
Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently.
Corded SDS Drills & Hammer Drills are typically used by professionals for:
Demolition works
Drilling into concrete
Drilling into masonry
Removing bricks
Chasing cables
Cut-outs in walls
Cutting concrete
Removing tiles
FAQ's
What is the weight of this drill?
The DeWalt D25810K-GB weighs 5.6 kg
Does this drill have a warranty included?
DeWalt offers a 3 year European PT Guarantee (Subject to registration)
Supplied with
BS standard plug
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Type | SDS Max |
Orientation | Straight |
Weight | 5.6kg |
Hammer Action | Yes |
Wattage | 1kW |
Plug Type | Type G - British 3-Pin |
Model Number | D25810K |