DRILL DRIVER 710W

  • RS Stock No. 543-229
  • Mfr. Part No. D13VF-HL
  • Manufacturer NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Drill (710W)

Supplied with

Side Handle & Storage/Carry Case

Hitachi Drills

All drills, with the exception of Types 1 and 6 are reversible and have trigger controlled variable speed.

Specifications
Attribute Value
Drill Type Drill Driver
Voltage Rating 230V
Corded/Cordless Cordless
Type Drill Driver
Brushed/Brushless Motor Brushed
Series D13
Chuck Size 12.7mm
Chuck Type Keyless
Max Speed 850rpm
Drilling Capacity Metal 12.7 mm
Number of Gears 1
Model Number D13VF
Drilling Capacity Wood 53.9 mm
In Global stock for delivery within 4 - 6 working days.
Price Each
MYR 1,599.87
units
Per unit
1 +
MYR1,599.87
Related Products
Part of Panasonic’s Lithium Ion range of cordless ...
Description:
Part of Panasonic’s Lithium Ion range of cordless power tools benefiting from longer runtime, extra power and reduced weight when compare to conventional batteries. High Capacity 3Ah Li-ion batteryCompact light weight design: 1.6kgVariable speed control with reverse and brake trigger18-stage ...
The DeWALT DCF622P2 Lithium-ion Brushless self-drilling screwdriver, ideal ...
Description:
The DeWALT DCF622P2 Lithium-ion Brushless self-drilling screwdriver, ideal for quick fitting jobs such as metal roofing and assembly projects. The Powerful high-torque brushless motor enhances the performance and durability of the power tool. Delivering up to 2000 rpm and drive ...
Introducing an excellent quality and powerful cordless drill ...
Description:
Introducing an excellent quality and powerful cordless drill from DeWalt. The DeWalt DCD710 features 15-position adjustable torque control for reliable screwdriving into a variety of materials with different screw sizes. Ergonomically designed, cushioned and rubberised handle guarantees comfortable and firm ...
18V XR Premium Lithium Ion hammer drill with ...
Description:
18V XR Premium Lithium Ion hammer drill with 13mm keyless chuck. Frameless motor reduces size & increases efficiency3 speed selector for optimum performance22 position adjustable torque control13mm self tightening keyless chuck with automatic spindle lockExtra sensitive trigger & electronic brake. ...