X2 BIT T25 25MM 1/4¨STAINLESS

  • RS Stock No. 187-7023
  • Mfr. Part No. 65I/T25-2P
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Drive: 1/4"
Finish: Surface-passivated
Material: High performance stainless steel, ideal for bits
Application: Ideal for use on stainless steel screws. Stainless steel bits prevent the formation of rust on stainless steel surface
Torsion zone that absorbs torque peaks avoiding premature wear and tear and improving service life
Packaging: blister card (2 pieces) and plastic box (5 pieces)

Specifications
Attribute Value
Material Stainless Steel
Number of Pieces 2
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 49.20
units
Per unit
1 +
MYR49.20