X2 BIT PZ3 25MM 1/4¨STAINLESS

  • RS Stock No. 187-7015
  • Mfr. Part No. 65I/PZ3-2P
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

For Pozidriv head screws, Stainless Steel bits
1/4" hexagon drive
Stainless steel bits prevent the formation of rust on stainless steel surfaces
Ideal for use on stainless steel screws
Torsion zone that absorbs torque peaks avoiding premature wear and tear and improving service life
High performance alloy steel
Available in blister card (2 pieces) and plastic box (10 pieces)

Specifications
Attribute Value
Set Type Screwdriver Bit
Maximum Size PZ3
Material Stainless Steel
Number of Pieces 2
Set Contents PZ3
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 44.70
units
Per unit
1 +
MYR44.70