- RS Stock No.:
- 145-7958
- Mfr. Part No.:
- 10503992
- Manufacturer:
- Irwin
Discontinued product
- RS Stock No.:
- 145-7958
- Mfr. Part No.:
- 10503992
- Manufacturer:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Drilling Application | Metal |
Drill Bit Type | Twist Drill Bit |
Material | HSS |
Number of Pieces | 15 |
Minimum Size | 1.5mm |
Maximum Size | 10mm |
Set Contents | 1.5 → 10 mm HSS Turbomax x 15 |