Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer T-Handle 37 mm Height, 16.5mm Width,
- RS Stock No.:
- 830-721
- Mfr. Part No.:
- 32446
- Manufacturer:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR203.28
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR203.28 | MYR40.656 |
*price indicative
- RS Stock No.:
- 830-721
- Mfr. Part No.:
- 32446
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | T-Handle | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Finish | Matt | |
| Sub Type | T-Handle | |
| Length | 68.5mm | |
| Height | 37mm | |
| Width | 16.5mm | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type T-Handle | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Finish Matt | ||
Sub Type T-Handle | ||
Length 68.5mm | ||
Height 37mm | ||
Width 16.5mm | ||
Colour Black RAL 9005 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa T-handle is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its ergonomic design ensures comfortable grip and precise control during repeated manual operations.
Glass Fibre reinforced polyamide based technopolymer construction
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Ergonomic T design enhances manual control
RoHS compliant material supports environmental standards
Related links
- Elesa Matt Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer T-Handle 37 mm Height 68.5 mm
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 45 mm Height 150
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 54 mm Height 260
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 36 mm Height 107
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 46 mm Height 160
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 50 mm Height 196
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 41 mm Height 142
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 38 mm Height 109
