Elesa Matt Black Polypropylene Handle 49 mm Height, 25mm Width, 134 mm Length
- RS Stock No.:
- 830-663
- Mfr. Part No.:
- 137311
- Manufacturer:
- Elesa
N
Subtotal (1 pack of 5 units)*
MYR265.03
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR265.03 | MYR53.006 |
*price indicative
- RS Stock No.:
- 830-663
- Mfr. Part No.:
- 137311
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Material | Polypropylene | |
| Finish | Matt | |
| Sub Type | Handle | |
| Length | 134mm | |
| Height | 49mm | |
| Width | 25mm | |
| Fixing Centres | 117 | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Material Polypropylene | ||
Finish Matt | ||
Sub Type Handle | ||
Length 134mm | ||
Height 49mm | ||
Width 25mm | ||
Fixing Centres 117 | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Bridge handle is manufactured from high resilience polypropylene based technopolymer, providing durability and dependable performance in industrial applications. Its robust construction combined with a matte finish ensures comfortable handling and long lasting use in various operating conditions.
High resilience polypropylene based technopolymer construction
Ensures durability and impact resistance
Black colour provides uniform industrial appearance
Matte finish improves grip and handling
Related links
- Elesa Matt Black Polypropylene Handle 49 mm Height 134 mm Length
- Elesa Matt Black 25mm Width, 134 mm
- Elesa Matt Black Polyamide Handle 38 mm Height 134 mm Length
- Elesa Matt Black Polypropylene Handle 15 mm Height 134 mm Length
- RS PRO Matt Black Plastic Handle 50 mm Height 134 mm Length
- Elesa Matt Black Polypropylene Handle 7.5 mm Height 179 mm Length
- Elesa Matt Black Polypropylene Handle 40 mm Height 40 mm Length
- Elesa Matt Black Polypropylene Handle 44 mm Height 100 mm Length
