Elesa Matt Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer T-Handle 37 mm Height, 16.5mm Width, 68.5 mm

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

MYR190.20

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR190.20MYR38.04

*price indicative

RS Stock No.:
830-544
Mfr. Part No.:
32449
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Product Type

T-Handle

Sub Type

T-Handle

Finish

Matt

Length

68.5mm

Height

37mm

Width

16.5mm

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa T-handle is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its ergonomic design ensures comfortable grip and precise control during repeated manual operations.

Glass Fibre reinforced polyamide based technopolymer construction

Black colour provides consistent industrial appearance

Matte finish improves grip and handling

Ergonomic T design enhances manual control

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy