RS PRO Matt Black Polyamide-GF Handle 80 mm Height, 46mm Width, 25 mm Length
- RS Stock No.:
- 726-455
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR230.72
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR230.72 |
*price indicative
- RS Stock No.:
- 726-455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Handle | |
| Material | Polyamide-GF | |
| Finish | Matt | |
| Sub Type | Handle | |
| Length | 25mm | |
| Height | 80mm | |
| Width | 46mm | |
| Fixing Centres | Variable | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Handle | ||
Material Polyamide-GF | ||
Finish Matt | ||
Sub Type Handle | ||
Length 25mm | ||
Height 80mm | ||
Width 46mm | ||
Fixing Centres Variable | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The RS PRO Polyamide GF End Stay Handle is designed to attach securely to panels using M8 hexagon or socket head screws. It provides a reliable and ergonomic grip solution for industrial enclosures and machinery panels.
Made from Durable polyamide
It provides a reliable and ergonomic grip
Related links
- RS PRO Matt Black Polyamide-GF Drawer & Cabinet Handle 35.5 mm Height 128 mm Length
- Elesa Matt Black Polypropylene Handle 7 mm Height 160 mm Length
- RS PRO Matt Black Thermoplastic Cabinet Handle 26 mm Height 80 mm Length
- Elesa Matt Black Polypropylene Handle 80 mm Height 80 mm Length
- RS PRO Black Black Polyamide-GF Drawer & Cabinet Handle 35.5 mm Height 128 mm Length
- RS PRO Matt Black Thermoplastic Cabinet Handle 26 mm Height 80 mm Length
- RS PRO Matt Black Plastic Handle 48 mm Height 170 mm Length
- RS PRO Matt Black Plastic Handle 58 mm Height 197 mm Length

