- RS Stock No.:
- 918-5456
- Mfr. Part No.:
- 150031
- Manufacturer:
- Elesa
13 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
238 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
Was MYR82.72
You pay
MYR58.91
units | Per Unit |
1 - 24 | MYR58.91 |
25 - 49 | MYR57.73 |
50 - 199 | MYR56.58 |
200 + | MYR55.45 |
- RS Stock No.:
- 918-5456
- Mfr. Part No.:
- 150031
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Cabinet Handle, Self-Extinguishing
The Elesa high-quality cabinet handles are fitted from the outside of doors and drawers using cap screws.
Features and Benefits
Resistant to greases, oils and solvents
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 197mm |
Height | 50 mm |
Width | 28mm |
Fixing Centres | 179mm |
Colour | Black |