- RS Stock No.:
- 348-7545
- Manufacturer:
- ROCA
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR142.53
Units | Per Unit |
1 - 9 | MYR142.53 |
10 - 19 | MYR139.53 |
20 - 49 | MYR135.35 |
50 + | MYR131.27 |
- RS Stock No.:
- 348-7545
- Manufacturer:
- ROCA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tubular Flanged-Angled Double hole
Suitable for cabinets, enclosures etc. where corrosion resistance is required
Supplied complete with screws
Supplied complete with screws
Note
E dimension is the overall crank distance
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Length | 188mm |
Height | 48 mm |
Width | 12mm |