- RS Stock No.:
- 347-8210
- Manufacturer:
- Pinet
Temporarily out of stock - back order for despatch 26/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR531.405
Units | Per Unit | Per Pack* |
2 - 8 | MYR531.405 | MYR1,062.81 |
10 - 18 | MYR524.905 | MYR1,049.81 |
20 - 78 | MYR512.65 | MYR1,025.30 |
80 + | MYR497.475 | MYR994.95 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 347-8210
- Manufacturer:
- Pinet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Flat Profile Polished Mirror Finish
Reverse panel fixing High Grade 304 stainless steel
Suitable for harsh environments where corrosion resistance is essential
Two handles per pack
Screws supplied
Suitable for harsh environments where corrosion resistance is essential
Two handles per pack
Screws supplied
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Finish | Chrome |
Length | 208mm |
Height | 50 mm |
Width | 8mm |
Fixing Centres | 200mm |