- RS Stock No.:
- 347-8197
- Manufacturer:
- Pinet
32 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR353.97
Units | Per Unit | Per Pack* |
2 - 8 | MYR353.97 | MYR707.94 |
10 - 18 | MYR347.75 | MYR695.50 |
20 - 78 | MYR338.725 | MYR677.45 |
80 + | MYR328.175 | MYR656.35 |
*price indicative |
- RS Stock No.:
- 347-8197
- Manufacturer:
- Pinet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Flat Profile Polished Mirror Finish
Reverse panel fixing High Grade 304 stainless steel
Suitable for harsh environments where corrosion resistance is essential
Two handles per pack
Screws supplied
Suitable for harsh environments where corrosion resistance is essential
Two handles per pack
Screws supplied
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Finish | Chrome |
Length | 108mm |
Height | 40 mm |
Width | 8mm |
Fixing Centres | 100mm |