- RS Stock No.:
- 267-0780
- Manufacturer:
- RS PRO
78 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR53.99
Units | Per Unit | Per Pack* |
2 - 8 | MYR53.99 | MYR107.98 |
10 - 18 | MYR52.86 | MYR105.72 |
20 - 78 | MYR51.275 | MYR102.55 |
80 - 398 | MYR49.74 | MYR99.48 |
400 + | MYR40.93 | MYR81.86 |
*price indicative |
- RS Stock No.:
- 267-0780
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Reinforced Thermoplastic Female
The difference between Male and Female is: Female thread has an insert in both fixing points allowing screws to be inserted from inside the draw with covering caps included.
Male thread has a clearance hole in both fixing points allowing screws to be inserted from outside the draw, again, with covering caps included.
Male thread has a clearance hole in both fixing points allowing screws to be inserted from outside the draw, again, with covering caps included.
Features
Matt finish
Push-in concealed fixings caps
Push-in concealed fixings caps
267-1519 Plain bores for fixing with bolts from above.
267-0768 Threaded inserts for fixing with screws from below.
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 213mm |
Height | 50 mm |
Width | 42.5mm |
Fixing Centres | 179mm |
Colour | Black |