- RS Stock No.:
- 859-133
- Mfr. Part No.:
- 37751
- Manufacturer:
- Elesa
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR424.93
Units | Per Unit |
1 - 4 | MYR424.93 |
5 - 9 | MYR416.00 |
10 - 39 | MYR403.52 |
40 + | MYR391.42 |
- RS Stock No.:
- 859-133
- Mfr. Part No.:
- 37751
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane-coated, Self Assembly
Polyurethane/epoxy coated aluminium tube
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 724mm |
Height | 78 mm |
Width | 38mm |
Fixing Centres | 700mm |
Colour | Black |