- RS Stock No.:
- 859-127
- Mfr. Part No.:
- 37741
- Manufacturer:
- Elesa
- RS Stock No.:
- 859-127
- Mfr. Part No.:
- 37741
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane-coated, Self Assembly
Polyurethane/epoxy coated aluminium tube
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 624mm |
Height | 78 mm |
Width | 38mm |
Fixing Centres | 600mm |
Colour | Black |