RS PRO Matte Black Aluminium Drawer Handle, 210mm

  • RS Stock No. 237-312
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro Drawer & Cabinet Handles

Our own brand RS Pro black die-cast, aluminium handles provide an attractive and professional matte look. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.

Features & Benefits

• Made up of durable, hardwearing black die-cast aluminium
• Professional finish
• 210 x 57 x 26 mm dimensions
• The fixing centres are 196 mm apart
• Suitable for harsh environments
• Easy to clean and maintain
• Matte black finished plastic coated aluminium alloy
• Powder coated aluminium
• The powder coat is an epoxy resin with a carbon black pigment

Specifications
Attribute Value
Material Aluminium
Finish Matte
Length 210mm
Height 57mm
Width 26mm
Fixing Centres 196mm
Colour Black
44 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 89.22
units
Per unit
Per Pack*
2 - 8
MYR89.22
MYR178.44
10 - 18
MYR86.965
MYR173.93
20 - 78
MYR84.725
MYR169.45
80 +
MYR81.87
MYR163.74
*price indicative
Related Products
Robust aluminium handles in black anodized finishEasy installationAttach ...
Description:
Robust aluminium handles in black anodized finishEasy installationAttach with M4x0.7 screws (not supplied)Screw length required = thickness of panel + 9.5mm.
From Accuride the DB3832 range of telescopic ball ...
Description:
From Accuride the DB3832 range of telescopic ball bearing side mounting drawer runners with a full 100% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg. • Smooth and quiet ...
These Lovato Electric selector switch actuators are designed ...
Description:
These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ...
A range of Fibrelite professional shovels of strong, ...
Description:
A range of Fibrelite professional shovels of strong, durable construction, featuring water and fire resistant handles. Manganese steel alloy headFire and water resistant handleStrong, lightweight and durable.