- RS Stock No.:
- 503-4941
- Mfr. Part No.:
- 9088FL 19MMX50M
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 503-4941
- Mfr. Part No.:
- 9088FL 19MMX50M
- Manufacturer:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
High-performance transparent double-sided tape 9088 and 9088FL
Double-sided transparent adhesive tape composed of a polyester support and plastifier-resistant adhesive, which provides good adhesion to all surfaces.
This tape combines good resistance to both peeling and cutting.
It features high initial tack levels to ensure strong assembly just after application of the product.
The film protector 9088FL makes it a perfectly transparent product.
Available in different widths.
This tape combines good resistance to both peeling and cutting.
It features high initial tack levels to ensure strong assembly just after application of the product.
The film protector 9088FL makes it a perfectly transparent product.
Available in different widths.
3M Double-Sided Plastic Tape, Modified Acrylic Adhesive, Polypropylene Liner - 9088FL 19MMX50M
To create a lasting bond, choose this double-sided plastic tape from 3M. Due to its 15N/10mm strength rating, items you've stuck down will stay exactly where you left them. There's no fiddling with the backing with this roll, as the easy-to-see red liner makes peeling it off a doddle. As the tape's transparent, it achieves a neat look once applied. With a maximum operating temperature of +93°C, you can trust it to stick with you even when the heat is on.
Features & Benefits
50m length for long runs or lots of small jobs
3.7mm of adhesive on both sides delivers balanced bonding strength
19mm width ideal for small applications
3.7mm of adhesive on both sides delivers balanced bonding strength
19mm width ideal for small applications
Applications
Hanging decorations
Signs and displays
Labelling electronics
Signs and displays
Labelling electronics
How long is the shelf life of this product?
Store it in a dry place and this tape will work at its best for 18 months.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Backing Material | PET |
Tape Type | Plastic Tape |
Width | 19mm |
Length | 50m |
Thickness | 0.21mm |
Colour | Transparent |
Adhesive Material | Modified Acrylic |
Adhesion Strength | 15 N/cm |
Maximum Operating Temperature | +93°C |
Model Number | 9088FL |
Minimum Operating Temperature | -40°C |