- RS Stock No.:
- 206-4895
- Mfr. Part No.:
- 950 25mmX55m
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 206-4895
- Mfr. Part No.:
- 950 25mmX55m
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M™ Adhesive Transfer Tape 950, 25 mm x 55 m, Clear
3M™ Adhesive Transfer Tape 950 features very high initial adhesion and good shear holding power for bonding most plastics and glossy coated materials.
Features and Benefits
Ideal for bonding most plastics and glossy coated materials, fibreglass, foam layers, metal and wood
Holds well to glossy surfaces
Use for a variety of high tack, thin applications where an aggressive adhesive with high initial adhesion is needed
Offers good solvent, humidity and moisture resistance
Holds well to glossy surfaces
Use for a variety of high tack, thin applications where an aggressive adhesive with high initial adhesion is needed
Offers good solvent, humidity and moisture resistance
Applications
Designed for bonding applications requiring very high initial adhesion and good shear holding power for bonding most plastics, glossy coated materials and varied and textured surfaces. Provides good solvent and UV resistance.
Adhesive Thickness 0.13 mm
Liner 60# Denied Kraft
Liner Colour Tan, No Print
Liner Thickness 0.09 mm
Liner 60# Denied Kraft
Liner Colour Tan, No Print
Liner Thickness 0.09 mm
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Backing Material | Aluminium Foil |
Width | 25mm |
Length | 55m |
Thickness | 0.09mm |
Colour | Clear |
Model Number | 950 |