Rittal Brush Strip

  • RS Stock No. 153-3724
  • Mfr. Part No. 7888612
  • Manufacturer Rittal
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Brush Kit

Cut-outs for cable routing at any given positions in the side panel, rear panel, doors, roof and gland plate may be finished off attractively by simply attaching the brush strip.

3 In Global stock for delivery within 4 - 6 working days
Price 1 Pair
MYR 170.16
Pair(s)
1 +
MYR170.16
Related Products
RS professional body prep and restoration kit that ...
Description:
RS professional body prep and restoration kit that can be used for heavy duty rust and paint removal, welding prep and stripping grooves as well as door skin removal, mouldings and corners. Designed for rapid work and good life this ...
RS PRO rubber edge protector strip or edging ...
Description:
RS PRO rubber edge protector strip or edging strip designed as a simple way to cover and protect the sharp edges of sheet material such as metal panels. Edge protectors are often used in industries that deal with metal panels ...
Black Rubber with steel wire insert. Provides edge ...
Description:
Black Rubber with steel wire insert. Provides edge protection to sheet material and reduces noise and wear resulting from vibrations. Temperature range -40 to +120°C.
Claytonrite Glazing Gasket in EPDM with Lock Strip ...
Description:
Claytonrite Glazing Gasket in EPDM with Lock Strip to provide dust and moisture resistant seal for up to 2.7mm Panel and 6mm Glass.