DPDT-NO Safety Interlock Switch, 10.1 A @ 250 V ac

  • RS Stock No. 173-8385
  • Mfr. Part No. AV12853F
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Safety Interlock Switch

These safety interlock switches have dual restoration springs, easy to connect terminals and are available with a variety of contact arrangement and terminal type combinations. Typical applications for these safety interlock switches include office equipment and home appliances.

Durability of 100,000 times (10.1A 250V AC) is assured for UL interlock circuit
8mm or more is assured as insulation distance between contacts (Snap-in mounting 2 Form A and 3 Form A type)
Constructed with easy-to-connect terminals

Specifications
Attribute Value
Contact Configuration DPDT-NO
Contact Current Rating 10.1 A @ 250 V ac
Terminal Type Tab
Actuator Type Plunger
Contact Material Silver Cadmium Oxide
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Operating Temperature Range -25 → +85°C
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Box of 50)
MYR 40.675
units
Per unit
Per Box*
50 +
MYR40.675
MYR2,033.75
*price indicative
Related Products
The Marquardt 1115 Series and 1117 Series are ...
Description:
The Marquardt 1115 Series and 1117 Series are single pole snap action switches with high switching capabilities of up to 16A. Actuators on both the 1115 Series and 1117 Series snap action switches are able to operate in most directions ...
Snap-in mountingReliable snap action mechanismLatch or momentaryInterlock switchDetection ...
Description:
Snap-in mountingReliable snap action mechanismLatch or momentaryInterlock switchDetection switchCircuit interrupt.
The Saia-Burgess door interlock is single pole single ...
Description:
The Saia-Burgess door interlock is single pole single throw (SPST) momentary push button switch. It has a special feature of optional reset spring for better security. Its required contact current rating is 16A with 250VAC voltage rating. The action of ...
Double pole, single throw, normally open8mm contact gap8mm ...
Description:
Double pole, single throw, normally open8mm contact gap8mm creepage & air gap clearanceMaintenance override key suppliedShrouded actuator to prevent accidental operationThrough hole or snap-in panel mountingOptional terminal shroudContact Rating -16 A; 250 Vac6.3mm Faston terminals.