Vachette Polyamide Chrome Lever
- RS Stock No.:
- 707-573
- Mfr. Part No.:
- 204413
- Manufacturer:
- Vachette
Subtotal (1 unit)*
MYR350.12
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR350.12 |
*price indicative
- RS Stock No.:
- 707-573
- Mfr. Part No.:
- 204413
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Door Handle | |
| Handle Type | Lever | |
| Lockable | Yes | |
| Material | Polyamide | |
| Colour | Chrome | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Door Handle | ||
Handle Type Lever | ||
Lockable Yes | ||
Material Polyamide | ||
Colour Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vachette Handle Set on Rosette is a robust and stylish solution designed for modern doors. Made from zamak, it combines strength with a refined appearance, ensuring durability and ease of use. Its monobloc design integrates the handle and rosette, offering a clean aesthetic and reliable performance for residential and commercial applications.
Monobloc assembly with handle and rosette combined for seamless design
Sub-rosette MADE of polyamide reinforced with glass fibber for added strength
Pillars for through fixing with 38 mm center distance and invisible screws
Integrated handle spring ensuring smooth operation
Spindle square of 7 mm for compatibility with standard fittings
M4 fixing screws included for secure installation
