Vachette Polyamide Chrome Fold Down
- RS Stock No.:
- 707-558
- Mfr. Part No.:
- 86615
- Manufacturer:
- Vachette
N
Subtotal (1 unit)*
MYR591.55
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR591.55 |
*price indicative
- RS Stock No.:
- 707-558
- Mfr. Part No.:
- 86615
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Handle Type | Fold Down | |
| Product Type | Handle | |
| Lockable | No | |
| Material | Polyamide | |
| Colour | Chrome | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Handle Type Fold Down | ||
Product Type Handle | ||
Lockable No | ||
Material Polyamide | ||
Colour Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vachette Handle Set on Rosette is a modern and Durable solution crafted in zamak. Its monobloc design integrates the handle and rosette, ensuring strength and a clean aesthetic. Engineered with reinforced materials, it provides reliable performance and smooth operation for frequent use in residential and commercial doors.
Handle MADE of zamak for durability and style
Monobloc assembly with handle and rosette combined for seamless design
Sub-rosette MADE of polyamide reinforced with glass fibber for added strength
Pillars for through fixing with 38 mm center distance and invisible screws
Integrated handle spring for smooth functionality
Related links
- Vachette Polyamide Chrome Fold Down
- Vachette Fibreglass Reinforced Polyamide Chrome Fold Down
- Vachette Polyamide Chrome Lever
- Vachette Polyamide Platinum Fold Down
- Vachette Polyamide Black Fold Down
- Vachette Fibreglass Reinforced Polyamide Platinum Fold Down
- Vachette Fibreglass Reinforced Polyamide Black Fold Down
- Vachette Aluminium Champagne Lever
