Vachette Fibreglass Reinforced Polyamide Platinum Fold Down
- RS Stock No.:
- 707-548
- Mfr. Part No.:
- 86584
- Manufacturer:
- Vachette
N
Subtotal (1 unit)*
MYR271.24
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR271.24 |
*price indicative
- RS Stock No.:
- 707-548
- Mfr. Part No.:
- 86584
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Door Handle | |
| Handle Type | Fold Down | |
| Lockable | No | |
| Material | Fibreglass Reinforced Polyamide | |
| Colour | Platinum | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Door Handle | ||
Handle Type Fold Down | ||
Lockable No | ||
Material Fibreglass Reinforced Polyamide | ||
Colour Platinum | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vachette Handle Set on Rosette with Latch is a monobloc assembly combining handle, integrated spring and rosette for a seamless design. It is engineered for high-frequency use, offering durability and comfort in both residential and commercial environments. With reversible indexing and adaptable installation, it ensures flexibility across different door types and thicknesses.
Performance Grade 3 suitable for high frequency usage
Sub-rosette MADE of polyamide reinforced with glass fibber for strength
Threaded pillars for through fixing with 38 mm center distance using M4 screws
Spindle square of 7 mm for compatibility with standard fittings
Invisible screws for clean aesthetics
