Weidmuller Distribution Block, 9 Way, 16 mm², 25 mm², 35 mm², 185 mm², 353A, 1 kV ac, 1.5 kV dc, 600 V, Grey
- RS Stock No.:
- 138-3493
- Mfr. Part No.:
- 1562090000
- Manufacturer:
- Weidmuller
- RS Stock No.:
- 138-3493
- Mfr. Part No.:
- 1562090000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
WPD Distribution Blocks
Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.
Features & Benefits
Screw Connection
Terminal Rail/ Mounting Plate
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Number of Ways | 9 |
Termination Method | Screw |
Wire Size | 350 AWG |
Housing Material | Wemid |
Current Rating | 353A |
Voltage Rating | 1 kV ac, 1.5 kV dc, 600 V |
Cable CSA | 16 mm², 25 mm², 35 mm², 185 mm² |
Length | 52.6mm |
Width | 67mm |
Height | 94mm |
Colour | Grey |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -50°C |